Hammond 1456 Series Black Black Lid Aluminium Enclosure, IP31, 51 mm x 140 mm x 102 mm

Subtotal (1 unit)*

$52.44

(exc. GST)

$57.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.44

*price indicative

RS Stock No.:
277-7460
Mfr. Part No.:
1456CE2BKBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

51mm

External Width

102mm

Ventilated

Yes

External Length

140mm

IP Rating

IP31

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

1456

Mounting plate

No

Internal Mount Type

Panel

Standards/Approvals

REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.

Sold pre assembled with a textured case

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy