Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 40.1 mm x 60 mm x 60 mm

Subtotal (1 unit)*

$30.02

(exc. GST)

$33.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.02

*price indicative

RS Stock No.:
270-5733
Mfr. Part No.:
07706064 XM 060604 G WL 7035
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

40.1mm

External Length

60mm

External Width

60mm

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Clear

Flanged

Yes

Hazardous Area Certification

No

Series

Euromas X

Standards/Approvals

No

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Polyurethane Foam

COO (Country of Origin):
PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.

Polyurethane foam seal

Directly moulded on wall brackets

IEC 62262 and DIN EN 60529 standard supports

Available with crystal clear lid and wall brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy