Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 90 mm x 186 mm x 146 mm
- RS Stock No.:
- 268-1785
- Mfr. Part No.:
- RP1370
- Brand:
- Hammond
Subtotal (1 unit)*
$61.54
(exc. GST)
$67.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.54 |
*price indicative
- RS Stock No.:
- 268-1785
- Mfr. Part No.:
- RP1370
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 90mm | |
| External Length | 186mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Mounting plate | Yes | |
| Series | RP | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Weight | 500g | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 90mm | ||
External Length 186mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Mounting plate Yes | ||
Series RP | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Weight 500g | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install.
Extremely durable and resistant to impacts
Robust design
- RS Stock No. 2681778
- Mfr. Part No. RP1280
Each
$47.18
- RS Stock No. 2681789
- Mfr. Part No. RP1375
Each
$33.06
- RS Stock No. 2681793
- Mfr. Part No. RP1380
Each
$54.88
- RS Stock No. 2681770
- Mfr. Part No. RP1270
Each
$47.14
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm











