- RS Stock No.:
- 268-1644
- Mfr. Part No.:
- RP1055C
- Brand:
- Hammond
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.90
(exc. GST)
$18.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.90 |
- RS Stock No.:
- 268-1644
- Mfr. Part No.:
- RP1055C
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Highly cost effective
Hard and durable
Hard and durable
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 85 mm |
External Height | 40 mm |
External Width | 80 mm |
External Dimensions | 85 x 80 x 40mm |
IP Rating | IP65 |
Colour | Light Grey |
Lid Colour | Clear |
Flanged | No |
Series | RP |
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey Polycarbonate General Purpose...