Bopla Flanged Euromas II Series Grey Grey Lid Polycarbonate Enclosure, IP65, 92 mm x 200 mm x 120 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$106.66

(exc. GST)

$117.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$106.66-
50 - 99$105.171%
100 +$103.492%

*price indicative

RS Stock No.:
266-3568
Mfr. Part No.:
62237000 EM 237
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

92mm

External Length

200mm

External Width

120mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

Euromas II

Mounting plate

Yes

Weight

415g

Standards/Approvals

RoHS Compliant

Gasket Material

Neoprene

Euromas II Polycarbonate Enclosures


Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?


The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits


• Polycarbonate general purpose enclosures (UV stabilised)

• Recyclable

• Multiple sizes available to meet your specification

• Colour: Light grey (similar to RAL 7035)

• Wall mountable

• Plug-in slots for PCB’s

• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment

• Flammability rating: UL 94 V0

• Corrosion resistant

• Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)

• IP65 / DIN EN 60529

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V0


One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Compatible Accessories


• Bopla wall bracket for Euromas II; RS stock no: 266-3647

FAQ's


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

Does this product have FRI shielding?

No, this product does not have FRI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A

Each
$81.63
Each
$83.34
Each
$79.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy