Legrand Grey Plastic Enclosure, IP65, IK09, 200 x 128 x 115.6mm
- RS Stock No.:
- 266-0215
- Mfr. Part No.:
- 0 019 04
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-0215
- Mfr. Part No.:
- 0 019 04
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Legrand plexo, waterproof and robust enclosure IP65 IK09 to be equipped, compatible with tertiary or industrial applications, as well as in establishments receiving the public and IGH.
Gray color
IP65 protection class
Plastic housing material
IP65 protection class
Plastic housing material
Specifications
Attribute | Value |
---|---|
Body Material | Plastic |
External Height | 200 mm |
External Width | 128 mm |
External Dimensions | 200 x 128 x 115.6mm |
IP Rating | IP65 |
Range | Plexo³ |
Colour | Grey |
IK Rating | IK09 |
Related links
- Legrand Grey Plastic Enclosure, IP65, IK09, 432 x 340 x 161mm
- Legrand Grey Plastic Enclosure, 74 x 90 x 160mm
- Legrand Grey Plastic Enclosure, IP66, IK08, Grey Lid, 200 x 160 x 94mm
- Legrand Grey Plastic Empty Control Station - 4 Hole 22.5mm Diameter
- Legrand White Plastic Enclosure, IP30, IK05, White Lid, 74 x 128 x 160mm
- Legrand Plastic General Purpose Enclosure, 200 x 200 x 115.6mm
- Legrand Plastic General Purpose Enclosure, 200 x 164 x 115.6mm
- RS PRO Aluminium Enclosure, IP66, IP67, IP68, IK09, 200 x 140 x 90mm