- RS Stock No.:
- 265-8819
- Mfr. Part No.:
- 6NH31123BA001XX3
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$747.09
(exc. GST)
$821.80
(inc. GST)
Units | Per unit |
1 + | $747.09 |
- RS Stock No.:
- 265-8819
- Mfr. Part No.:
- 6NH31123BA001XX3
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens aluminium housing have degree of protection IP68. It is suitable for SIMATIC RTU3000C. It have 7 cable bushings and bushing prepared for mobile radio antenna and covered with pin-torx screws.
Temperature range -40 to +80 °C
Material used aluminium, powder coated
Material used aluminium, powder coated
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 280 mm |
External Height | 230 mm |
External Width | 280 mm |
External Dimensions | 280 x 280 x 230mm |
Related links
- RS PRO Axial Fan AC Operation 158W IP55, 280 x 280 x 80mm
- Hammond ABS Instrument Case, 280 x 200 x 40mm
- Hammond ABS Instrument Case, 280 x 200 x 76mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid,...
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid,...
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 280 x...
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 280 x...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 280 x...