Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 280 x 280 x 180mm
- RS Stock No.:
- 580-590
- Mfr. Part No.:
- EKOE 180 T + EKOVT
- Brand:
- Fibox
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$289.62
(exc. GST)
$318.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $289.62 |
- RS Stock No.:
- 580-590
- Mfr. Part No.:
- EKOE 180 T + EKOVT
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
FIBOX Polycarbonate EK Series Enclosures
Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Features and Benefits
Excellent choice to house electronic and electrical components
Available with transparent or grey cover
IP 66/67
Available with transparent or grey cover
IP 66/67
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
EK series mounting plates are supplied with this product but are also available separately
What is supplied?
Enclosure, lid and screws, PUR/EPDM gasket and screws
Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
EK series mounting plates are supplied with this product but are also available separately
What is supplied?
Enclosure, lid and screws, PUR/EPDM gasket and screws
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 280 mm |
External Height | 180 mm |
External Width | 280 mm |
External Dimensions | 280 x 280 x 180mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Transparent |
Flanged | Yes |
Shielded | No |
Series | EK |
Related links
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...
- Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged,...