Hammond Polycarbonate General Purpose Enclosure, 60 x 40 x 65mm
- RS Stock No.:
- 262-4414
- Mfr. Part No.:
- RP1020
- Brand:
- Hammond
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.14
(exc. GST)
$13.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.14 |
- RS Stock No.:
- 262-4414
- Mfr. Part No.:
- RP1020
- Brand:
- Hammond
Related links
- Hammond ABS General Purpose Enclosure, 60 x 40 x 65mm
- Hammond RP Series Grey ABS General Purpose Enclosure, IP65, 60 x 40 x 65mm
- Hammond Polycarbonate Enclosure, 60 x 60 x 22mm
- Hammond RL Series Black ABS General Purpose Enclosure, IP54,...
- Hammond Polycarbonate Enclosure, 80 x 40 x 22mm
- Hammond Polycarbonate Enclosure, 60 x 35 x 22mm
- Takachi Electric Industrial Polycarbonate General Purpose...
- Takachi Electric Industrial Polycarbonate General Purpose...