- RS Stock No.:
- 248-1166
- Mfr. Part No.:
- 1551WTBK
- Brand:
- Hammond
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.72
(exc. GST)
$10.69
(inc. GST)
Units | Per unit |
1 + | $9.72 |
- RS Stock No.:
- 248-1166
- Mfr. Part No.:
- 1551WTBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 60 mm |
External Height | 22 mm |
External Width | 60 mm |
External Dimensions | 60 x 60 x 22mm |
Range | 1551W |
Related links
- StarTech.com 6 Port USB 3.0 USB A Hub 99 x 60 x 22mm
- Hammond 1551 Series White ABS Enclosure White Lid, 60 x 60 x 20mm
- Heatsink 2K/W, 60 x 60 x 16mm
- Wurth Elektronik Thermal Gap Pad 60 x 60 x 0.25mm
- Heatsink 0.5K/W, 60 x 60 x 47mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure 60 x 60 x 20mm
- Hammond 1551 Series Black ABS Enclosure Black Lid, 60 x 60 x 20mm
- Hammond 1551 Series Grey ABS Enclosure Grey Lid, 60 x 60 x 20mm