Schneider Electric Steel General Purpose Enclosure, 600 x 515 x 400mm
- RS Stock No.:
- 256-6872
- Mfr. Part No.:
- NSYOPB9U4FR
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-6872
- Mfr. Part No.:
- NSYOPB9U4FR
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body, 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Rating of protection against object IP20, and against impact IK08 for the glazed door.
9U rack unit
19-inch rack
19-inch rack
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 600 mm |
External Height | 400 mm |
External Width | 515 mm |
External Dimensions | 600 x 515 x 400mm |
Range | Actassi |
Related links
- Schneider Electric Steel General Purpose Enclosure, 600 x 515 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 600 x 515 x 500mm
- Schneider Electric Steel General Purpose Enclosure, 600 x 485.1 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 915 x 600 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 780 x 600 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 650 x 600 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYOPB Series Sheet Steel General Purpose...