Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 76 mm x 203 mm x 102 mm
- RS Stock No.:
- 256-5515
- Mfr. Part No.:
- 1411SU
- Brand:
- Hammond
Subtotal (1 unit)*
$31.52
(exc. GST)
$34.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.52 |
*price indicative
- RS Stock No.:
- 256-5515
- Mfr. Part No.:
- 1411SU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 76mm | |
| External Length | 203mm | |
| External Width | 102mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 76mm | ||
External Length 203mm | ||
External Width 102mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.54 lbs shipping weight
dimension 8 x 4 x 3 in
Related links
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 4 in 7 in
- Hammond 1411 Series Grey 20 Gauge Steel Enclosure Flanged 4 in 5 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 3 in 8 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 3 in 3 in
- Hammond 1411 Series Black 20 Gauge Steel Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 4 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 6 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2.2 in 3 in
