Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 51 mm x 152 mm x 102 mm
- RS Stock No.:
- 256-5504
- Mfr. Part No.:
- 1411PPU
- Brand:
- Hammond
Subtotal (1 unit)*
$21.70
(exc. GST)
$23.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.70 |
*price indicative
- RS Stock No.:
- 256-5504
- Mfr. Part No.:
- 1411PPU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51mm | |
| External Width | 102mm | |
| External Length | 152mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51mm | ||
External Width 102mm | ||
External Length 152mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.5 lbs shipping weight
dimension 6 x 4 x 2 in
- RS Stock No. 2565503
- Mfr. Part No. 1411PP
Each
$34.48
- RS Stock No. 2565492
- Mfr. Part No. 1411J
Each
$27.12
- RS Stock No. 2565509
- Mfr. Part No. 1411RR
Each
$43.17
- RS Stock No. 2565514
- Mfr. Part No. 1411SSU
Each
$27.77
Related links
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 4 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 6 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2.2 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 1.1 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2.2 in 2.2 in












