Takachi Electric Industrial Aluminium Aluminium Case, 180 x 240 x 290mm
- RS Stock No.:
- 253-2923
- Mfr. Part No.:
- MBH24-18-29
- Brand:
- Takachi Electric Industrial
Discontinued
- RS Stock No.:
- 253-2923
- Mfr. Part No.:
- MBH24-18-29
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 290 mm | |
| External Height | 180 mm | |
| External Width | 240 mm | |
| External Dimensions | 180 x 240 x 290mm | |
| Range | MBH Series | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 290 mm | ||
External Height 180 mm | ||
External Width 240 mm | ||
External Dimensions 180 x 240 x 290mm | ||
Range MBH Series | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial is a aluminium cover with ventilation holes that are punched on the lower side of the cover on both sides and the upper side of the base on one side for enhancing airflow.
Color is metallic silver
Related links
- Takachi Electric Industrial Aluminium Aluminium Case, 180 x 290 x 240mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 290 x 240 x 180mm
- Takachi Electric Industrial Aluminium Aluminium Case, 180 x 260 x 200mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 240 x 106.3 x 56.3mm
- Takachi Electric Industrial Aluminium Aluminium Case, 140 x 180 x 230mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 240 x 106.3 x 56.3mm
- Takachi Electric Industrial Aluminium Enclosure, 64 x 244 x 290mm
- Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 290mm
