Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case, 57.6 mm x 175 mm x 111 mm

Subtotal (1 unit)*

$154.58

(exc. GST)

$170.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.58

*price indicative

RS Stock No.:
253-2866
Mfr. Part No.:
HD11-7-18S
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

57.6mm

Ventilated

Yes

External Length

175mm

External Width

111mm

Colour

Metallic Silver

Hazardous Area Certification

No

Series

HD

Standards/Approvals

No

Weight

447g

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. It is suitable for many different devices.

It has Rubber feet

Color is metallic silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy