Takachi Electric Industrial SPCM Series Grey, White Polycarbonate General Purpose Enclosure, 100 mm x 175 mm x 175 mm
- RS Stock No.:
- 252-0135
- Mfr. Part No.:
- SPCM181810G
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$54.40
(exc. GST)
$59.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.40 |
*price indicative
- RS Stock No.:
- 252-0135
- Mfr. Part No.:
- SPCM181810G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 100mm | |
| External Length | 175mm | |
| External Width | 175mm | |
| Colour | Grey, White | |
| Hazardous Area Certification | No | |
| Series | SPCM | |
| Standards/Approvals | RoHS | |
| Weight | 569g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 100mm | ||
External Length 175mm | ||
External Width 175mm | ||
Colour Grey, White | ||
Hazardous Area Certification No | ||
Series SPCM | ||
Standards/Approvals RoHS | ||
Weight 569g | ||
Transparent Door No | ||
The Takachi Electric Industrial POLYCARBONATE BOX with metric knok outs for easy removal for cable entry. It is made of tough polycarbonate material for superior impact resistance. It is available in 21 different sizes with 2 different cover types white grey and transparent. Suitable to be used in a wide range of applications, such as FA control, measurement equipment, network communication and so on.
Suitable to be used as terminal junction box, control box and communication unite
Material is tough polycarbonate for superior impact resistance
It comes in two different color white grey and transparent
Related links
- Takachi Electric Industrial SPCM Series Grey 175 mm, 175 mm
- Takachi Electric Industrial SPCM Series Grey 250 mm, 175 mm
- Takachi Electric Industrial SPCM Series Grey 175 mm, 125 mm
- Takachi Electric Industrial SPCM Series Grey 175 mm, 175 mm
- Takachi Electric Industrial SPCM Series Grey 175 mm, 175 mm
- Takachi Electric Industrial SPCM Series Grey 175 mm, 175 mm
- Takachi Electric Industrial SPCM Series Grey 175 mm, 125 mm
- Takachi Electric Industrial SPCM Series Grey 250 mm, 175 mm
