Takachi Electric Industrial SPCM Series Grey, White Polycarbonate General Purpose Enclosure, 75 mm x 125 mm x 125 mm
- RS Stock No.:
- 252-0114
- Mfr. Part No.:
- SPCM131308G
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$29.31
(exc. GST)
$32.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.31 |
*price indicative
- RS Stock No.:
- 252-0114
- Mfr. Part No.:
- SPCM131308G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Width | 125mm | |
| External Length | 125mm | |
| Colour | Grey, White | |
| Hazardous Area Certification | No | |
| Series | SPCM | |
| Weight | 292g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Width 125mm | ||
External Length 125mm | ||
Colour Grey, White | ||
Hazardous Area Certification No | ||
Series SPCM | ||
Weight 292g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial POLYCARBONATE BOX with metric knok outs for easy removal for cable entry. It is made of tough polycarbonate material for superior impact resistance. It is available in 21 different sizes with 2 different cover types white grey and transparent. Suitable to be used in a wide range of applications, such as FA control, measurement equipment, network communication and so on.
Suitable to be used as terminal junction box, control box and communication unite
Material is tough polycarbonate for superior impact resistance
It comes in two different color white grey and transparent
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 2511600
- Mfr. Part No. EXP20-9-19SG
Each
$127.99
- RS Stock No. 7568718
- Mfr. Part No. 1590TRPBLG
Each
$24.53
Related links
- Takachi Electric Industrial SPCM Series Grey 125 mm, 125 mm
- Takachi Electric Industrial SPCM Series Grey 175 mm, 125 mm
- Takachi Electric Industrial SPCM Series Grey 125 mm, 75 mm
- Takachi Electric Industrial SPCM Series Grey 125 mm, 75 mm
- Takachi Electric Industrial SPCM Series Grey 125 mm, 75 mm
- Takachi Electric Industrial SPCM Series Grey 125 mm, 75 mm
- Takachi Electric Industrial SPCM Series Grey 125 mm, 125 mm
- Takachi Electric Industrial SPCM Series Grey 125 mm, 125 mm










