Takachi Electric Industrial EXP Series Aluminium Enclosure, 59 mm x 60 mm x 69 mm
- RS Stock No.:
- 251-1673
- Mfr. Part No.:
- EXP7-6-6SN
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 251-1673
- Mfr. Part No.:
- EXP7-6-6SN
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 59mm | |
| External Length | 60mm | |
| External Width | 69mm | |
| Hazardous Area Certification | No | |
| Series | EXP | |
| Standards/Approvals | RoHS | |
| Weight | 101g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 59mm | ||
External Length 60mm | ||
External Width 69mm | ||
Hazardous Area Certification No | ||
Series EXP | ||
Standards/Approvals RoHS | ||
Weight 101g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP7 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and navy frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
- RS Stock No. 2511671
- Mfr. Part No. EXP7-6-6BB
Each
$40.56
- RS Stock No. 2511672
- Mfr. Part No. EXP7-6-6SG
Each
$40.56
- RS Stock No. 2511662
- Mfr. Part No. EXP7-4-6SG
Each
$36.27
- RS Stock No. 2511661
- Mfr. Part No. EXP7-4-6BB
Each
$36.27
Related links
- Takachi Electric Industrial EXP Series Aluminium Enclosure 59 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 59 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 59 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 34 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 44 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 44 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 34 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 44 mm 69 mm












