Takachi Electric Industrial EXP Series Aluminium Enclosure, 89 mm x 350 mm x 244 mm
- RS Stock No.:
- 251-1645
- Mfr. Part No.:
- EXP24-9-35SG
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$185.37
(exc. GST)
$203.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.37 |
*price indicative
- RS Stock No.:
- 251-1645
- Mfr. Part No.:
- EXP24-9-35SG
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 89mm | |
| External Width | 244mm | |
| External Length | 350mm | |
| Hazardous Area Certification | No | |
| Series | EXP | |
| Standards/Approvals | RoHS | |
| Weight | 2.01kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 89mm | ||
External Width 244mm | ||
External Length 350mm | ||
Hazardous Area Certification No | ||
Series EXP | ||
Standards/Approvals RoHS | ||
Weight 2.01kg | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP24 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and grey frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
- RS Stock No. 2511644
- Mfr. Part No. EXP24-9-35BB
Each
$185.37
- RS Stock No. 2511646
- Mfr. Part No. EXP24-9-35SN
Each
$213.97
- RS Stock No. 2511643
- Mfr. Part No. EXP24-9-29SN
Each
$202.17
- RS Stock No. 2511641
- Mfr. Part No. EXP24-9-29BB
Each
$173.23
Related links
- Takachi Electric Industrial EXP Series Aluminium Enclosure 89 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 89 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 89 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 89 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 114 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 64 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 64 mm 244 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 114 mm 244 mm











