Takachi Electric Industrial EXP Series Aluminium Enclosure, 94 mm x 245 mm x 199 mm
- RS Stock No.:
- 251-1604
- Mfr. Part No.:
- EXP20-9-25SG
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$142.37
(exc. GST)
$156.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.37 |
*price indicative
- RS Stock No.:
- 251-1604
- Mfr. Part No.:
- EXP20-9-25SG
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 94mm | |
| External Width | 199mm | |
| External Length | 245mm | |
| Hazardous Area Certification | No | |
| Series | EXP | |
| Weight | 1.2kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 94mm | ||
External Width 199mm | ||
External Length 245mm | ||
Hazardous Area Certification No | ||
Series EXP | ||
Weight 1.2kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP20 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and grey frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Related links
- Takachi Electric Industrial EXP Series Aluminium Enclosure 94 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 119 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 74 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 56 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 94 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 94 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 94 mm 199 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 56 mm 199 mm
