Takachi Electric Industrial EXP Series Aluminium Enclosure, 61 mm x 110 mm x 151 mm
- RS Stock No.:
- 251-1537
- Mfr. Part No.:
- EXP15-6-11BB
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$65.04
(exc. GST)
$71.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.04 |
*price indicative
- RS Stock No.:
- 251-1537
- Mfr. Part No.:
- EXP15-6-11BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 61mm | |
| External Length | 110mm | |
| External Width | 151mm | |
| Hazardous Area Certification | No | |
| Series | EXP | |
| Standards/Approvals | RoHS | |
| Weight | 345g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 61mm | ||
External Length 110mm | ||
External Width 151mm | ||
Hazardous Area Certification No | ||
Series EXP | ||
Standards/Approvals RoHS | ||
Weight 345g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP15 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Black body and frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
- RS Stock No. 2511538
- Mfr. Part No. EXP15-6-11SG
Each
$65.04
- RS Stock No. 2511539
- Mfr. Part No. EXP15-6-11SN
Each
$86.56
- RS Stock No. 2511543
- Mfr. Part No. EXP15-6-20BB
Each
$82.65
- RS Stock No. 2511544
- Mfr. Part No. EXP15-6-20SG
Each
$82.65
Related links
- Takachi Electric Industrial EXP Series Aluminium Enclosure 61 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 101 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 61 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 61 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 81 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 59 mm 69 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 46 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 46 mm 151 mm












