Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 77 mm, 333 mm, 232 mm

Subtotal (1 unit)*

$288.94

(exc. GST)

$317.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.94

*price indicative

RS Stock No.:
251-1465
Mfr. Part No.:
EXH23-8-33SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Heat Sink Case

Body Material

Aluminium

External Height

77mm

External Width

232mm

External Length

333mm

Hazardous Area Certification

No

Series

EXH

Standards/Approvals

RoHS

Weight

2721.5g

COO (Country of Origin):
JP
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.

Each heat-sink fin has a waved surface construction for maximum cooling performance

Heat-sink plates can be customized with our high speed CNC machines

Pin shaped heat-sink fin can be customized for better cooling performance

Selectable in 58 different sizes and 2 different color combinations

Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame

Related links