Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 51 mm x 141 mm x 141 mm
- RS Stock No.:
- 251-1250
- Mfr. Part No.:
- EX14-5-19SS
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$100.90
(exc. GST)
$110.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.90 |
*price indicative
- RS Stock No.:
- 251-1250
- Mfr. Part No.:
- EX14-5-19SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51mm | |
| External Width | 141mm | |
| External Length | 141mm | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Series | EX | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51mm | ||
External Width 141mm | ||
External Length 141mm | ||
Lid Colour Silver | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Series EX | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Related links
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 51 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 71 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 36 mm 141 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 91 mm 141 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 51 mm 141 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 71 mm 141 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 36 mm 141 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 91 mm 141 mm
