Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 31 mm x 106 mm x 106 mm
- RS Stock No.:
- 251-1222
- Mfr. Part No.:
- EX11-3-16SS
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$72.62
(exc. GST)
$79.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.62 |
*price indicative
- RS Stock No.:
- 251-1222
- Mfr. Part No.:
- EX11-3-16SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Length | 106mm | |
| External Width | 106mm | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Series | EX | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Length 106mm | ||
External Width 106mm | ||
Lid Colour Silver | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Series EX | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 31 mm x 106 mm x 106 mm
- RS Stock No. 2511224
- Mfr. Part No. EX11-3-8SS
Each
$64.38
Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 31 mm x 106 mm x 106 mm
- RS Stock No. 2511219
- Mfr. Part No. EX11-3-12SS
Each
$68.16
Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 46 mm x 106 mm x 106 mm
- RS Stock No. 2511236
- Mfr. Part No. EX11-6-8SS
Each
$77.64
Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 46 mm x 106 mm x 106 mm
- RS Stock No. 2511228
- Mfr. Part No. EX11-5-16SS
Each
$79.39
Related links
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 31 mm 106 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 31 mm 106 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 61 mm 106 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 46 mm 106 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 61 mm 106 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 46 mm 106 mm
- Takachi Electric Industrial EXH Series Silver Aluminium Heat Sink Case 31.1 mm 106 mm
- Takachi Electric Industrial EXH Series Silver Aluminium Heat Sink Case 46.1 mm 106 mm












