Takachi Electric Industrial AP Series Silver Aluminium Enclosure, 177 mm x 482.6 mm x 177 mm
- RS Stock No.:
- 251-1201
- Mfr. Part No.:
- AP-177S
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$60.48
(exc. GST)
$66.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.48 |
*price indicative
- RS Stock No.:
- 251-1201
- Mfr. Part No.:
- AP-177S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 177mm | |
| External Width | 177mm | |
| External Length | 482.6mm | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Series | AP | |
| Standards/Approvals | No | |
| Weight | 700g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 177mm | ||
External Width 177mm | ||
External Length 482.6mm | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Series AP | ||
Standards/Approvals No | ||
Weight 700g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial designed standard aluminium panel for 19 inch rack with easy customization. Rack is available from 1U to 8U and 8 sizes ,both in silver and black with hairline brushed & anodized finish.
Standard aluminium panel available for 19 inch rack
Extruded aluminium panel available with reinforced rib for 19 inch rack
CNC machining service is available from just 1 pc with a short lead time
Low-cost digital inkjet printing service is available for your customized front panel
- RS Stock No. 2511600
- Mfr. Part No. EXP20-9-19SG
Each
$127.99
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 2511701
- Mfr. Part No. EXP9-6-13BB
Each
$52.24
- RS Stock No. 2511643
- Mfr. Part No. EXP24-9-29SN
Each
$202.17
Related links
- Takachi Electric Industrial AP Series Silver Aluminium Enclosure 44 mm 44 mm
- Takachi Electric Industrial AP Series Silver Aluminium Enclosure 221.5 mm 221.5 mm
- Takachi Electric Industrial AP Series Silver Aluminium Enclosure 132.5 mm 132.5 mm
- Takachi Electric Industrial AP Series Silver Aluminium Enclosure 88 mm 88 mm
- Takachi Electric Industrial AP Series Silver Aluminium Enclosure 265.9 mm 265.9 mm
- Takachi Electric Industrial AP Series Silver Aluminium A1050P Enclosure 132.5 mm
- Takachi Electric Industrial AP Series Black Aluminium Enclosure 88 mm 88 mm
- Takachi Electric Industrial AP Series Black Aluminium Enclosure 44 mm 44 mm












