- RS Stock No.:
- 250-2162
- Mfr. Part No.:
- 936040105
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$145.514
(exc. GST)
$160.065
(inc. GST)
Units | Per unit | Per Bag* |
10 - 10 | $145.514 | $1,455.14 |
20 - 40 | $141.308 | $1,413.08 |
50 - 90 | $133.491 | $1,334.91 |
100 - 240 | $129.281 | $1,292.81 |
250 + | $123.27 | $1,232.70 |
*price indicative |
- RS Stock No.:
- 250-2162
- Mfr. Part No.:
- 936040105
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 122 mm |
External Height | 80 mm |
External Width | 120 mm |
External Dimensions | 122 x 120 x 80mm |
Range | GWconnect Enclosure |