- RS Stock No.:
- 250-2137
- Mfr. Part No.:
- 936040058
- Brand:
- Molex
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$31.249
(exc. GST)
$34.374
(inc. GST)
Units | Per unit | Per Bag* |
10 - 10 | $31.249 | $312.49 |
20 - 40 | $30.347 | $303.47 |
50 - 90 | $28.667 | $286.67 |
100 - 240 | $27.762 | $277.62 |
250 + | $26.471 | $264.71 |
*price indicative |
- RS Stock No.:
- 250-2137
- Mfr. Part No.:
- 936040058
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.
Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted
With external mounting flange
Sandblasted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 101 mm |
External Height | 58 mm |
External Width | 101 mm |
External Dimensions | 101 x 101 x 58mm |
Range | GWconnect Enclosure |
Related links
- Clipsal Electrical 56 Series Grey PVC Back Box 1 Gangs, 101 x 101 x 165mm
- Clipsal Electrical 56 Series Grey PVC Back Box 101 x 101 x 63mm
- Schneider Electric PC Back Box 101 x 101 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 101 x 101 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 101 x 101 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 101 x 101 x 26mm
- Clipsal Electrical 56 Series White PVC Back Box 101 x 101 x 63mm
- Clipsal Electrical 56 Series Orange PVC Back Box 101 x 101 x 63mm