Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 26 mm x 101 mm x 51 mm
- RS Stock No.:
- 233-3232
- Mfr. Part No.:
- 1590GFLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$22.86
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.86 | - |
| 5 - 9 | $22.45 | 1% |
| 10 - 19 | $22.05 | 3% |
| 20 - 49 | $21.66 | 5% |
| 50 + | $21.26 | 6% |
*price indicative
- RS Stock No.:
- 233-3232
- Mfr. Part No.:
- 1590GFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 26mm | |
| External Length | 101mm | |
| External Width | 51mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 26mm | ||
External Length 101mm | ||
External Width 51mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 3.94x1.97x1 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 101 mm, 51 mm
