nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP67, IK09, 110 mm x 310 mm x 600 mm
- RS Stock No.:
- 245-7879
- Mfr. Part No.:
- 26880-014
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$1,455.47
(exc. GST)
$1,601.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,455.47 |
*price indicative
- RS Stock No.:
- 245-7879
- Mfr. Part No.:
- 26880-014
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 110mm | |
| External Length | 310mm | |
| External Width | 600mm | |
| Ventilated | No | |
| IP Rating | IP67 | |
| Colour | Silver Grey | |
| Hazardous Area Certification | No | |
| Series | IP-Pro Alu EMC | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 110mm | ||
External Length 310mm | ||
External Width 600mm | ||
Ventilated No | ||
IP Rating IP67 | ||
Colour Silver Grey | ||
Hazardous Area Certification No | ||
Series IP-Pro Alu EMC | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK09 | ||
RoHS Status: Exempt
The Schroff IP-PRO Aluminium Case, it is an enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. It is proven and certified for applications with high shock and vibration requirements. This Aluminium die-cast enclosure has powder coating in the colour silver grey (RAL 7001). It offers protection of IP67 and EMC-shielded. The Temperature range of the enclosure –40°C to +90°C.
It is Rectangular shaped and IP67 protection
Height x Width x Depth dimensions are 110 x 600 x 310 mm
Related links
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 600 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 180 mm 600 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 402 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 200 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 180 mm 402 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 400 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 330 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 90 mm 260 mm
