RS PRO Light Grey Transparent Lid ABS Enclosure, IP67, IK07, 74.7 mm x 105 mm x 105 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.00

(exc. GST)

$25.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.00
5 +$18.93

*price indicative

RS Stock No.:
238-4004
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

74.7mm

External Width

105mm

External Length

105mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

RS PRO

Standards/Approvals

RoHS

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure


Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.

Features and Benefits


  • Made of ABS plastic giving you a sturdy reliable product that has excellent heat, chemical and stress resistance

  • Light grey in colour

  • Mounting: internal wall mount

  • Protection against liquids and solid objects with an IP65 rating

  • Applications


    Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:

    Entertainment industry

    Communications

    Security systems

    Routers and Modems

    Machinery monitoring and recording data

    Why RS PRO?


    RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy