RS PRO Black ABS Enclosure, Black Lid, 184.15 x 139.69 x 38.1mm
- RS Stock No.:
- 237-9178
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-9178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 184.2 mm | |
| External Height | 38.1 mm | |
| External Width | 139.7 mm | |
| External Dimensions | 184.15 x 139.69 x 38.1mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 184.2 mm | ||
External Height 38.1 mm | ||
External Width 139.7 mm | ||
External Dimensions 184.15 x 139.69 x 38.1mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
- COO (Country of Origin):
- US
