Better World
Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 1000 x 500mm
- RS Stock No.:
- 236-2973
- Mfr. Part No.:
- NSYSF181050P
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-2973
- Mfr. Part No.:
- NSYSF181050P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 1800 X 1000 X 500 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Specifications
Attribute | Value |
---|---|
Body Material | Sheet Steel |
External Height | 1800 mm |
External Width | 1000 mm |
External Dimensions | 1800 x 1000 x 500mm |
IP Rating | IP55 |
Range | spacial |
Series | NSYSF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...