Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 25 mm x 101 mm x 50 mm
- RS Stock No.:
- 233-3246
- Mfr. Part No.:
- 1590LBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.43
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.43 | - |
| 5 - 9 | $19.82 | 2% |
| 10 - 19 | $19.23 | 5% |
| 20 - 49 | $18.64 | 8% |
| 50 + | $18.06 | 11% |
*price indicative
- RS Stock No.:
- 233-3246
- Mfr. Part No.:
- 1590LBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Width | 50mm | |
| External Length | 101mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Width 50mm | ||
External Length 101mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 3.99x1.97x0.98 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 102 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 102 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 101 mm, 51 mm
