- RS Stock No.:
- 233-3163
- Mfr. Part No.:
- 1590BB2PR
- Brand:
- Hammond
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.53
(exc. GST)
$28.08
(inc. GST)
Units | Per unit |
1 - 4 | $25.53 |
5 - 9 | $25.07 |
10 - 19 | $24.62 |
20 - 49 | $24.19 |
50 + | $23.76 |
- RS Stock No.:
- 233-3163
- Mfr. Part No.:
- 1590BB2PR
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.49 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Rugged
Standard versions are designed to meet IP54
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 120 mm |
External Height | 38 mm |
External Width | 94 mm |
External Dimensions | 120 x 120 x 38mm |
IP Rating | IP54 |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Related links
- Hammond 1591 Series ABS Enclosure 120 x 120 x 59mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 100 x 65mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 120 x 43mm
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure 120 x 120 x 34mm
- Hammond 1455 Series Extruded Aluminium Enclosure 120 x 70 x 12mm
- Hammond 1591 Series ABS Enclosure 120 x 120 x 94mm
- Hammond 1455 Series Silver Anodised Aluminium Enclosure 120 x 54.13 x 23mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 120 x 35mm