Hammond 1590 Series Yellow Yellow Lid Die Cast Aluminium Enclosure, IP54, 38 mm x 117 mm x 77 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$22.33

(exc. GST)

$24.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.33-
5 - 9$21.941%
10 - 19$21.553%
20 - 49$21.175%
50 +$20.796%

*price indicative

RS Stock No.:
233-3154
Mfr. Part No.:
1590B3YL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

38mm

External Length

117mm

External Width

77mm

IP Rating

IP54

Colour

Yellow

Lid Colour

Yellow

Flanged

No

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.57x3.03x1.48 inch dimension.

Low side wall draft angle

Rugged

Standard versions are designed to meet IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy