Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, 62 mm x 119.4 mm x 119.4 mm
- RS Stock No.:
- 230-6508
- Mfr. Part No.:
- 1555N2F42GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $5.45
View bulk pricing optionsSubtotal (1 unit)*
$36.38
(exc. GST)
$40.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.38 | - |
| 5 - 9 | $35.29 | $5.45 |
| 10 - 14 | $34.23 | $21.50 |
| 15 - 19 | $33.20 | $47.70 |
| 20 + | $32.19 | $83.80 |
*price indicative
- RS Stock No.:
- 230-6508
- Mfr. Part No.:
- 1555N2F42GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 62mm | |
| External Width | 119.4mm | |
| External Length | 119.4mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL | |
| Series | 1555F | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 62mm | ||
External Width 119.4mm | ||
External Length 119.4mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL | ||
Series 1555F | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight PC enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. Polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating. Polycarbonate versions are UL 508A listed.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
Related links
- Hammond 1555 Series Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Grey Polycarbonate & General Purpose ABS Enclosure 119.4 mm, 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 200.7 mm, 119.4 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
