Hammond 1551 Series Black, Grey, Translucent Blue ABS General Purpose Enclosure, IP54, 20 mm x 81 mm x 81 mm
- RS Stock No.:
- 228-7767
- Distrelec Article No.:
- 302-26-167
- Mfr. Part No.:
- 1551XBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $2.60
View bulk pricing optionsSubtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.28 | - |
| 10 - 19 | $6.02 | $2.60 |
| 20 + | $5.76 | $10.40 |
*price indicative
- RS Stock No.:
- 228-7767
- Distrelec Article No.:
- 302-26-167
- Mfr. Part No.:
- 1551XBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Width | 81mm | |
| External Length | 81mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey, Translucent Blue | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Width 81mm | ||
External Length 81mm | ||
IP Rating IP54 | ||
Colour Black, Grey, Translucent Blue | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1551 Series ABS plastic miniature hand held enclosure is general purpose enclosure has mounting flanges and key rings. It is ideally suited for mounting small printed circuit boards or used as potting boxes.
Molded in a choice of black, grey, or translucent blue general purpose ABS plastic.
Satin texture finish.
Complete with lid and two self tapping screws.
This series is also available with flanged lids.
Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
2 P.C. board standoffs molded into interior.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Some sizes are available with a keyring kit.
Models with key ring kit are predrilled in the narrow side.
- RS Stock No. 2287771
- Mfr. Part No. 1551XTBU
Each
$6.68
- RS Stock No. 2287770
- Mfr. Part No. 1551XGY
Each
$6.45
- RS Stock No. 2287768
- Mfr. Part No. 1551XFLBK
Each
$6.45
- RS Stock No. 2287777
- Mfr. Part No. 1551XXTBU
Each
$6.68
Related links
- Hammond 1551 Series Black Translucent Blue ABS General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551 Series Grey Translucent Blue ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 159 Series Black Translucent Blue ABS Enclosure 122 mm, 81 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 1551 Series Grey Blue ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 81 mm, 81 mm












