CAMDENBOSS 5000 Series Grey Grey Lid Aluminium Enclosure, IP54, 50 mm x 152 mm x 82 mm
- RS Stock No.:
- 226-4098
- Distrelec Article No.:
- 150-10-632
- Mfr. Part No.:
- RTM5005/15-NAT
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.24
(exc. GST)
$76.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 356 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 02 December 2026
- Plus 270 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $69.24 |
| 50 - 99 | $68.06 |
| 100 + | $66.34 |
*price indicative
- RS Stock No.:
- 226-4098
- Distrelec Article No.:
- 150-10-632
- Mfr. Part No.:
- RTM5005/15-NAT
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 82mm | |
| External Length | 152mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 5000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 82mm | ||
External Length 152mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 5000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
5000 Series Diecast Multi-purpose boxes with Optional Seal
A range of durable high temperature diecast boxes with RFI shielding properties.
Features and Benefits:
Diecast Boxes
Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing
Optional Seals
For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal
Optional Wall Mounting Kit
Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket
Related links
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Red Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure 50 mm, 50 mm
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure 192 mm, 112 mm
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure 101 mm, 50 mm
