Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure, IP66, IK08, 74 mm x 54 mm x 74
- RS Stock No.:
- 222-3913
- Mfr. Part No.:
- NSYTBS775
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$58.71
(exc. GST)
$64.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 November 2026
- Plus 15 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.742 | $58.71 |
*price indicative
- RS Stock No.:
- 222-3913
- Mfr. Part No.:
- NSYTBS775
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 74mm | |
| External Length | 54mm | |
| External Width | 74mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 70g | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 74mm | ||
External Length 54mm | ||
External Width 74mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 70g | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBS General Purpose ABS Industrial Enclosures.
From Schneider Electric the Thalassa TBS range of ABS general purpose enclosures also known as Industrial Boxes. The Thalassa TBS enclosures provide protection for small components with various applications that need little intervention or maintenance. The enclosures will protect electronic cards in all environments including protection from all dust and liquids including marine environments with IK07 protection.
Enclosure Protection Provided.
Thalassa TBS General Purpose Enclosure Range Benefits.
Thalassa TBS General Purpose Enclosure Applications.
NSYTBS775 ABS Thalassa TBS General Purpose Enclosure.
What is Included?
1 Enclosure body, I enclosure cover, 4 x Cover screws.
Approvals
TÜV
Standards
IEC 62208
Related links
- Phoenix Contact HC-ALU Aluminium PCB Enclosure 74 mm, 54 mm 200 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 74 mm, 74 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 74 mm, 74 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 74 mm, 74 mm
- CAMDENBOSS CBR Series White ABS Enclosure 74 mm, 74 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 74 mm, 74 mm
- CAMDENBOSS CBR Series White ABS Enclosure 74 mm, 74 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 241 mm 194 mm
