Better World
Schneider Electric Thalassa PLS Series Grey Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure, IP66,
- RS Stock No.:
- 221-0743
- Mfr. Part No.:
- NSYPLSP2727G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$107.09
(exc. GST)
$117.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0743
- Mfr. Part No.:
- NSYPLSP2727G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 270mm | |
| External Length | 180mm | |
| External Width | 270mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Thalassa PLS | |
| Standards/Approvals | IEC 62208/UL | |
| IK Rating | IK09 | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 270mm | ||
External Length 180mm | ||
External Width 270mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series Thalassa PLS | ||
Standards/Approvals IEC 62208/UL | ||
IK Rating IK09 | ||
Better World Product Yes | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLSP2727G Thalassa PLS General Purpose Enclosure with No Front Cover.
What is included?
1 x Enclosure rear, 1 x Enclosure Low plain cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric Thalassa PLS Series Grey Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure
- Schneider Electric Thalassa PLS Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK09 360 mm, 180
- Schneider Electric Thalassa PLS Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK09 270 mm, 230
- Schneider Electric Thalassa PLS Series Grey Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure,
- Schneider Electric Thalassa PLS Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK09 270 mm, 180
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 720
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 540

