Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 2000 x 800 x 600mm
- RS Stock No.:
- 220-0185
- Mfr. Part No.:
- NSYSF208602DP
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 220-0185
- Mfr. Part No.:
- NSYSF208602DP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 2000 X 800 X 600 mm and has 2 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Specifications
Attribute | Value |
---|---|
Body Material | Sheet Steel |
External Height | 2000 mm |
External Width | 800 mm |
External Dimensions | 2000 x 800 x 600mm |
Range | spacial |
IP Rating | IP55 |
Series | NSYSF |
Related links
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel Double-Door-Door Floor...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...