- RS Stock No.:
- 219-9554
- Mfr. Part No.:
- NSYSF2010502DP
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,945.55
(exc. GST)
$3,240.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,945.55 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9554
- Mfr. Part No.:
- NSYSF2010502DP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF suitable steel enclosure with mounting plate has 2000 mm height, 1000 mm width and 500 mm depth. It has 4-point closure system with handle and 5 mm double bar lock insert. It is made up of galvanised steel. It has grey co
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Body Material | Galvanised Steel |
External Height | 2000 mm |
External Width | 1000 mm |
External Dimensions | 2000X1000mm |
Range | Spacial |
IP Rating | IP55 |
Flanged | Yes |
Shielded | No |
Series | NSY |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel General Purpose...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...