- RS Stock No.:
- 219-9544
- Mfr. Part No.:
- NSYSF16860
- Brand:
- Schneider Electric
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,909.79
(exc. GST)
$2,100.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,909.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9544
- Mfr. Part No.:
- NSYSF16860
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF suitable steel enclosure with plain front door has 1600 mm height, 800 mm width and 600 mm depth. It has Screw fixed rear panel without mounting plate. it has 4-point closure system with handle and 5 mm double bar lock in
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Body Material | Galvanised Steel |
External Height | 1600 mm |
External Width | 800 mm |
External Dimensions | 1600X800mm |
Range | Spacial |
IP Rating | IP55 |
Flanged | Yes |
Shielded | No |
Series | NSY |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...