Bopla Flanged Bocube Alu Series Light Grey, Grey Light Grey Lid Aluminium General Purpose Enclosure, IP68, IP66, 60 mm x
- RS Stock No.:
- 218-8425
- Distrelec Article No.:
- 303-95-776
- Mfr. Part No.:
- 00123225
- Brand:
- Bopla
Subtotal (1 unit)*
$105.68
(exc. GST)
$116.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.68 |
*price indicative
- RS Stock No.:
- 218-8425
- Distrelec Article No.:
- 303-95-776
- Mfr. Part No.:
- 00123225
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 128mm | |
| External Length | 159mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey, Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Bocube Alu | |
| Standards/Approvals | DIN EN 45545-2 of hazard level HL3 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 128mm | ||
External Length 159mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey, Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Bocube Alu | ||
Standards/Approvals DIN EN 45545-2 of hazard level HL3 | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu enclosure with smooth lid, light grey colour and hinged. It provides IP 66 and IP 68 degree of protection.
Hinges / covers is Al Mg Si 0.5 powder-coated / natural-coloured
anodised
Related links
- Bopla Bocube Alu Series Light Grey IP66 159 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP69 IK09 60 mm 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK08 Flanged 90 mm 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 90 mm 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK07 159 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey IP66 159 mm, 128
