RS PRO Grey Natural Lid 304 Stainless Steel General Purpose Enclosure, IP66, IK08, IK09, 500 mm x 160 mm x 300 mm

Subtotal (1 unit)*

$671.56

(exc. GST)

$738.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$671.56

*price indicative

RS Stock No.:
213-4066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

304 Stainless Steel

External Height

500mm

External Length

160mm

External Width

300mm

IP Rating

IP66

Colour

Grey

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Mounting plate

Yes

Number of Knockouts

0

Weight

6.38kg

Standards/Approvals

No

IK Rating

IK08, IK09

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
IN

RS PRO Two-Part Enclosure for Wall Mounting


Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part enclosures high-quality and high-frequency units that can be wall mounted and are ideal for housing different equipment. Constructed from highly durable and high quality stainless steel material, the unit features a screw on cover that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a gasket pre-inserted for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.

Features and Benefits:


  • The enclosure cover and body are moulded in durable and high-strength stainless steel, offering complete protection of a range of equipment

  • The unit offers a high IP rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive cables or expensive devices housed within

  • The cover is easy to assemble thanks to the pre-drilled holes and screws, offering a semi-permanent protective covering

  • Polished finish for easy cleaning and keeping the surface dust and debris free

  • Available in a wide variety of sizes

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • Installation terminals

  • Electronic components

  • Mechanical engineering

  • Food and Beverage Industry

  • Chemical industry

  • Industrial and manufacturing environments

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP66/IP69 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy