- RS Stock No.:
- 211-3876
- Mfr. Part No.:
- NSYAEDST820TB
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.03
(exc. GST)
$18.73
(inc. GST)
Units | Per unit |
1 + | $17.03 |
- RS Stock No.:
- 211-3876
- Mfr. Part No.:
- NSYAEDST820TB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric from Special SF range Square lock insert 6mm for Special S3D enclosure. Device composition one shape insert and one key. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Body Material | Plastic |
External Length | 20 mm |
External Height | 20 mm |
External Width | 8 mm |
External Dimensions | 20 x 20 x 8mm |
Range | Thalassa |
IP Rating | IP66 |
Flanged | Yes |
Shielded | No |
Series | NSYAEDST |
Related links
- Makita 20 x 140 mm 40 x 250 mm Chisel Bit Set
- RS PRO Peltier Module 8.5A 20 x 20 x 20mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20...
- Heatsink 20 x 20 x 19.1mm, Adhesive Foil
- Intelligent LED Solutions Thermal Gap Pad Metal, 20 x 20 x 1.6mm
- Taica 20mm Anti-Vibration Pad GC-7 Silicone +100°C -40°C 20 x 20 x 5mm 5mm
- Taica 20mm Anti-Vibration Pad GC-6 Silicone +100°C -40°C 20 x 20 x 3mm 3mm
- Perancea PLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm