RS PRO Light Grey Transparent Lid ABS, Polycarbonate Enclosure, IP65, 60.2 mm x 121.4 mm x 81.6 mm
- RS Stock No.:
- 206-9092
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$28.87
(exc. GST)
$31.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 323 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.87 | - |
| 10 - 49 | $28.17 | $7.00 |
| 50 + | $23.19 | $284.00 |
*price indicative
- RS Stock No.:
- 206-9092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS, Polycarbonate | |
| External Height | 60.2mm | |
| External Length | 121.4mm | |
| External Width | 81.6mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS, Polycarbonate | ||
External Height 60.2mm | ||
External Length 121.4mm | ||
External Width 81.6mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Transparent Door Yes | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO ABS/PC General Purpose Enclosure, IP65
Introducing the range of RS PRO ABS/PC General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with an ABS plastic body and a transparent PC lid, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is supplied with a silicone gasket for secure sealing and an IP65 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating meaning it is partially protected against dust ingress and is protected against low-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$23.64
Each
$26.31
Each
$12.41
Each
$28.07
Related links
- RS PRO Light Grey Polycarbonate IP65 60.2 mm 81.6 mm
- RS PRO Light Grey Polycarbonate Enclosure 121.4 mm, 81.6 mm
- RS PRO Light Grey ABS Enclosure 121.4 mm, 81.6 mm
- RS PRO Light Grey Polycarbonate Enclosure 121.4 mm, 81.6 mm
- RS PRO ZP120 Series Light Grey ABS Enclosure 121.4 mm, 81.6 mm
- RS PRO ZP120 Series Light Grey Polycarbonate Enclosure 121.4 mm, 81.6 mm
- RS PRO Light Grey Polycarbonate IP65 45.2 mm 81.6 mm
- RS PRO Light Grey Polycarbonate Enclosure 121.4 mm, 81.6 mm











