RS PRO White White Lid ABS General Purpose Enclosure, IP20, IK06, 35.3 mm x 100 mm x 100 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.93

(exc. GST)

$10.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.93
10 - 49$9.72
50 +$8.00

*price indicative

RS Stock No.:
206-9055
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

35.3mm

External Width

100mm

External Length

100mm

IP Rating

IP20

Lid Colour

White

Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Standards/Approvals

RoHS, CE

IK Rating

IK06

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO Two-Part ABS Enclosure, Ventilated


Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. In addition to this, they are ventilated to provide better air circulation and prevent overheating of expensive equipment. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that don’t require hermetic seals, making it a great unit for basic protection.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components, while the ventilation ensures better air circulation to prevent equipment from overheating

  • Made from high-quality, noise-reducing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment, thanks to the IP20 rating

  • The solid ABS material reduces noise and the IP20 rating means it’s a useful unit that keeps dust and debris out

  • The unit also offers a shock protection rating of IK06 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free

  • They are available in a range of different sizes to suit different specifications and come in a modern white colour, ideal for environments where neutral colours are preferred

  • The general-purpose enclosure lid is secured by using a screwless assembly method, making it quick and easy to install without the need for additional tools

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP20 rating which means it is protected from dust and debris but not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy