RS PRO Light Grey Polycarbonate Enclosure, IP10, IK06, 25 mm x 141.6 mm x 68.7 mm
- RS Stock No.:
- 200-6708
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 221 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $8.55 |
| 5 + | $7.03 |
*price indicative
- RS Stock No.:
- 200-6708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 25mm | |
| External Width | 68.7mm | |
| External Length | 141.6mm | |
| IP Rating | IP10 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 25mm | ||
External Width 68.7mm | ||
External Length 141.6mm | ||
IP Rating IP10 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- PL
RS PRO ABS Remote Control Enclosure with Battery Compartment
Introducing the range of RS PRO ABS Remote Control Enclosure, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them Each high-quality enclosure is quick and easy to install and provides a battery compartment for x2 AA or a 9V batteries for added functionality. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP10 rating which means it is not protected against any type of water or moisture ingress, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2006681
Each
$7.91
Each
$52.46
- RS Stock No. 2006687
Each
$9.15
- RS Stock No. 2069104
1 Set
$49.35
Related links
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure IK07 25 mm 68.7 mm
- RS PRO Z8 Series Light Grey Polycarbonate Enclosure IK06 38 mm 90 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 25 mm 44 mm
- RS PRO Z5 Series Light Grey Polycarbonate Enclosure IK05 28 mm 63 mm
- RS PRO Z12 Series Light Grey Polycarbonate Enclosure IK07 75.1 mm 65 mm
- SAM Rounded 60 mm Blade, 141.6 mm Overall
- RS PRO Z8 Series White Polycarbonate General Purpose Enclosure 45.9 mm, 35.2 mm
- RS PRO Z11 Series Light Grey Polycarbonate Enclosure IK06 30 mm 63 mm












