- RS Stock No.:
- 200-6674
- Brand:
- RS PRO
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.14
(exc. GST)
$12.25
(inc. GST)
Units | Per unit |
1 - 4 | $11.14 |
5 + | $9.16 |
- RS Stock No.:
- 200-6674
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Two-Part ABS Enclosure with Side Panels
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures with Side Panels, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring basic protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
- These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components
- Made from high-quality, noise-reducing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust and other debris that could potentially damage expensive and delicate equipment, thanks to the IP30 rating
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free, while the side panels offer easy customisation
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- This range of RS PRO enclosure features an IK06 shock protection rating, providing optimum protection for internal components
- They are available in a range of different sizes to suit different specifications and come in a modern white colour, ideal for environments where neutral colours are preferred
- The general-purpose enclosure lid is mounted by four screws for easy assembly
- Supplied with lid, base, front and rear panel, plastic feet and lid screws – seal is not supplied
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- IT/Server
- Solar Power Batteries
- Oil and Gas Production
- Food and Beverage Industry
- Telecommunication Industry
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP30 rating which means it is not protected from any type of water ingress, so this product is not recommended for outside use or in damp environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 147.6 mm |
External Height | 36.2 mm |
External Width | 92.5 mm |
External Dimensions | 147.6 x 92.5 x 36.2mm |
IP Rating | IP30 |
Range | Z5 |
Colour | Light Grey |
Flanged | No |
Shielded | No |
Series | Z5 |
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Light Grey Polycarbonate Enclosure 146 x 91 x 43.3mm
- RS PRO Black ABS Enclosure IK06, 147.6 x 92.5 x 36.2mm
- RS PRO Light Grey Polycarbonate Enclosure 130 x 79 x 65mm
- RS PRO Light Grey ABS Enclosure 147.6 x 92.5 x 36.2mm